10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCL30161MNTXG

DigiKey Part Number
NCL30161MNTXGOSTR-ND - Tape & Reel (TR)
NCL30161MNTXGOSCT-ND - Cut Tape (CT)
NCL30161MNTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCL30161MNTXG
Description
IC LED DRIVER CTRLR PWM 10DFN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 10-DFN (3x3)
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
NCL30161MNTXG Models
Product Attributes
Type
Description
Select All
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
8V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2.4MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.94000$0.94
10$0.84100$8.41
25$0.79840$19.96
100$0.61300$61.30
250$0.54172$135.43
500$0.51322$256.61
1,000$0.39917$399.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37921$1,137.63
6,000$0.36496$2,189.76
15,000$0.35355$5,303.25
Manufacturers Standard Package
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCV30161MNWTXGonsemi5,990488-NCV30161MNWTXGCT-ND$1.56000Parametric Equivalent
HV9910CLG-GMicrochip Technology10,723HV9910CLG-GCT-ND$0.54000Similar
HV9961LG-GMicrochip Technology9,624HV9961LG-GCT-ND$2.12000Similar
LT3755IUD#PBFAnalog Devices Inc.88505-LT3755IUD#PBF-ND$10.00000Similar
TPS92641PWPT/NOPBTexas Instruments4,240296-TPS92641PWPT/NOPBCT-ND$3.15000Similar
Additional Resources
AttributeDescription
Other Names
NCL30161MNTXG-ND
ONSONSNCL30161MNTXG
NCL30161MNTXGOSTR
NCL30161MNTXGOSDKR
NCL30161MNTXGOSCT
2156-NCL30161MNTXG-OS
Standard Package3,000