NBPLPNN0xxPxUNV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBPLPNS100MGUNV

Digi-Key Part Number
NBPLPNS100MGUNV-ND
Manufacturer
Manufacturer Product Number
NBPLPNS100MGUNV
Description
BRD MNT PRESSURE SENSORS
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vented Gauge 0 mV ~ 47 mV (5) 6-SMD, No Lead, Top Port
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Product Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 47 mV (5)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
12.33PSI (85kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000
Additional Resources
AttributeDescription
Standard Package30
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NBPLPNN100MGUNVHoneywell Sensing and Productivity Solutions0NBPLPNN100MGUNV-ND$0.00000Direct