NAR131SH-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAR131SH-F

Digi-Key Part Number
404-1250-ND
Manufacturer
Manufacturer Product Number
NAR131SH-F
Description
DISPLAY 7SEG 0.31" SGL RED 10DIP
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character - 1.9V 5mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stanley Electric Co
Series
-
Package
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm)
Digit/Alpha Size
0.31" (8.00mm)
Display Type
7-Segment
Common Pin
-
Color
Red
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Millicandela Rating
-
Wavelength - Peak
-
Power Dissipation (Max)
37mW
Package / Case
10-DIP (0.209", 5.30mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
404-1250
NAR131SH-F-ND
Standard Package20
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HDSP-U211Broadcom Limited2,020516-3126-ND$4.00000Direct