USD

Obsolete item.
8-SOIC

N25Q128A13ESE40E

Digi-Key Part Number
2832-N25Q128A13ESE40E-ND
Manufacturer
Micron Technology Inc.
Manufacturer Product Number
N25Q128A13ESE40E
Supplier
Description
IC FLSH 128MBIT SPI 108MHZ 8SOP2
Detailed Description
FLASH - NOR Memory IC 128Mb (32M x 4) SPI 108 MHz 8-SOP2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micron Technology Inc.
Series
-
Package
Tray
Part Status
Obsolete
Memory Type
Non-Volatile
Memory Format
FLASH
Technology
FLASH - NOR
Memory Size
128Mb (32M x 4)
Memory Interface
SPI
Write Cycle Time - Word, Page
8ms, 5ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SOP2
Clock Frequency
108 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCN3A991B1A
HTSUS8542.32.0071
Additional Resources
AttributeDescription
Other Names2832-N25Q128A13ESE40E
Standard Package1