A45, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY93

Digi-Key Part Number
1465-MY93-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MY93
Supplier
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
14
Detailed Description
RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
MACOM Technology Solutions
-
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2GHz ~ 18GHz
Number of Mixers
3
Gain
-
Noise Figure
8dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
1 (Unlimited)
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1,108.64000$1,108.64
1465-MY93
1