A45, TO-8 PKG.

MY85C

Digi-Key Part Number
1465-MY85C-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MY85C
Supplier
Description
MIXER,MICROWAVE
Detailed Description
RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2GHz ~ 18GHz
Number of Mixers
2
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-MY85C
Standard Package1
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
F1178NBGIRenesas Electronics America Inc422800-3175-ND$7.85000Similar
HMC-MDB172Analog Devices Inc.1001127-3538-ND$47.45400Similar
F1150NBGIRenesas Electronics America Inc480800-3283-ND$11.74000Similar
HMC520ALC4TRAnalog Devices Inc.3301127-3663-1-ND$37.35000Similar