MY85
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY85

Digi-Key Part Number
1465-MY85-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MY85
Supplier
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2GHz ~ 18GHz
Number of Mixers
2
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
All prices are in USD
Tray
QtyUnit PriceExt Price
1$1,127.14000$1,127.14
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-MY85
Standard Package1