A45, TO-8 PKG.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MY77C

Digi-Key Part Number
1465-MY77C-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MY77C
Supplier
Description
MIXER,MICROWAVE
Detailed Description
RF Mixer IC General Purpose Down Converter 8GHz ~ 12.5GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
8GHz ~ 12.5GHz
Number of Mixers
2
Gain
-
Noise Figure
1dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-MY77C
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
F1100NBGIRenesas Electronics America Inc410800-3174-ND$6.54000Similar
HMC520ALC4TRAnalog Devices Inc.731127-3663-1-ND$37.48000Similar