USD

A45, TO-8 PKG.

MY50AC

Digi-Key Part Number
1465-MY50AC-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MY50AC
Supplier
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2GHz ~ 18GHz
Gain
-
Noise Figure
8dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Number of Mixers
3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-MY50AC
Standard Package1