USD

cms-photo-not-available
MVTM36BT022M055A00
Digi-Key Part Number
MVTM36BT022M055A00-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MVTM36BT022M055A00
Supplier
Description
DC DC CONVERTER 2.2V 150W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Voltage Transformation Module DC DC Converter Output 2.2V - - 55A 26V - 50V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Voltage Transformation Module
Voltage - Input (Min)
26V
Voltage - Input (Max)
50V
Voltage - Output 1
2.2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
55A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-55°C ~ 125°C
Efficiency
93.7%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Number of Outputs
1
Power (Watts)
150 W
Voltage - Isolation
2.25 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
Available To Order

Additional Resources
AttributeDescription
Standard Package40