MV54164 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumex Opto/Components Inc.
In Stock: 4,348
Unit Price: $2.40000
Datasheet

MV54164

DigiKey Part Number
1080-1183-ND
Manufacturer
Manufacturer Product Number
MV54164
Description
LED CBI 5.08X1.78MM 10SEG G VERT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Green (x 10) 2.2V 30mA Rectangle with Flat Top 5.08mm x 1.78mm Through Hole
Datasheet
 Datasheet
EDA/CAD Models
MV54164 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tube
Part Status
Obsolete
Color
Green (x 10)
Wavelength - Peak
562nm
Configuration
Bar - 10 Wide, DIP
Current
30mA
Millicandela Rating
1.8mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.78mm
Voltage Rating
2.2V
Mounting Type
Through Hole