USD

MSS40-244-B20

MSS40-148-E25

Digi-Key Part Number
1465-MSS40-148-E25-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MSS40-148-E25
Supplier
Description
SCHOTTKY DIODE,BEAMLEAD, E25
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diode Schottky - Single 3V 50mA 100mW E25
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3V
Capacitance @ Vr, F
0.28pF @ 0V, 1MHz
Resistance @ If, F
7Ohm @ 5mA, 1MHz
Operating Temperature
-65°C ~ 150°C
Package / Case
E25
Supplier Device Package
E25
Current - Max
50mA
Power Dissipation (Max)
100mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-MSS40-148-E25
Standard Package25