USD

MSS30-346-B21
MSS30-142-B10B
Digi-Key Part Number
1465-MSS30-142-B10B-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MSS30-142-B10B
Supplier
Description
SCHOTTKY DIODE,BEAMLEAD, B10B
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diode Schottky - Single 2V B10B
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
2V
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Resistance @ If, F
13Ohm @ 5mA, 1MHz
Operating Temperature
-65°C ~ 150°C
Package / Case
B10B
Supplier Device Package
B10B
Current - Max
50 mA
Power Dissipation (Max)
100 mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

75 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package25