USD

MSS20-047-E28

MSS20-047-C15

Digi-Key Part Number
1465-MSS20-047-C15-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MSS20-047-C15
Supplier
Description
SCHOTTKY DIODE,CHIP, C15
Manufacturer Standard Lead Time
10
Detailed Description
RF Diode Schottky - Single 1V Chip
Customer Reference
Product Attributes
Type
Description
Select
Category
MACOM Technology Solutions
-
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1V
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-65°C ~ 150°C
Package / Case
Die
Supplier Device Package
Chip
Current - Max
35 mA
Power Dissipation (Max)
100 mW
1 (Unlimited)
EAR99
8541.10.0070
Price and Procurement

1465-MSS20-047-C15
50