USD

MSS20-047-E28

MSS20-046-C15

Digi-Key Part Number
1465-MSS20-046-C15-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MSS20-046-C15
Supplier
Description
SCHOTTKY DIODE,CHIP, C15
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Diode Schottky - Single 1V Chip
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1V
Capacitance @ Vr, F
0.1pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-65°C ~ 150°C
Package / Case
Die
Supplier Device Package
Chip
Current - Max
35 mA
Power Dissipation (Max)
100 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-MSS20-046-C15
Standard Package50