
MSP430F155IPM | ||
---|---|---|
Digi-Key Part Number | 296-16837-ND | |
Manufacturer | ||
Manufacturer Product Number | MSP430F155IPM | |
Description | IC MCU 16BIT 16KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 16KB (16K x 8 + 256B) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Core Processor | MSP430 CPU16 | |
Core Size | ||
Speed | 8MHz | |
Connectivity | I²C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MSP430F15x,16x,161x |
Product Training Modules | |
Featured Product | Ticket Vending Machine |
Reference Design Library | |
PCN Design/Specification | MSP430F1x 13/Apr/2022 |
PCN Assembly/Origin | Mult Devices 23/Feb/2018 |
Manufacturer Product Page | MSP430F155IPM Specifications |
HTML Datasheet | MSP430F15x,16x,161x |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $17.78000 | $17.78 |
10 | $16.34200 | $163.42 |
25 | $15.66440 | $391.61 |
160 | $13.80156 | $2,208.25 |
320 | $13.12416 | $4,199.73 |
480 | $12.27744 | $5,893.17 |
Attribute | Description |
---|---|
Other Names | TEXTISMSP430F155IPM 2156-MSP430F155IPM -296-16837-ND -MSP430F155IPM-NDR -296-16837 296-16837-NDR 296-16837 |
Standard Package | 160 |