MS05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MS05
MS Series PC Mount

MS05-1A87-75LHR

Digi-Key Part Number
374-1046-5-ND
Manufacturer
Manufacturer Product Number
MS05-1A87-75LHR
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tube
Product Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.5 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
500 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in USD
Tube
QtyUnit PriceExt Price
1$6.50000$6.50
10$5.93900$59.39
25$5.40160$135.04
100$4.66620$466.62
250$4.24200$1,060.50
500$3.93092$1,965.46
1,000$3.64812$3,648.12
2,500$3.50000$8,750.00
Additional Resources
AttributeDescription
Other Names
374-1046-5
MS051A8775LHR
4205187975
Standard Package32