USD

MR0A08BCMA35

MR0A16AMA35R

Digi-Key Part Number
MR0A16AMA35R-ND - Tape & Reel (TR)
Manufacturer
Everspin Technologies Inc.
Manufacturer Product Number
MR0A16AMA35R
Supplier
Description
IC RAM 1MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Mb (64K x 16) Parallel 35 ns 48-FBGA (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Everspin Technologies Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
RAM
Technology
MRAM (Magnetoresistive RAM)
Memory Size
1Mb (64K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LFBGA
Supplier Device Package
48-FBGA (8x8)
Access Time
35 ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0071
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$9.90000$19,800.00
Additional Resources
AttributeDescription
Standard Package2,000