MQ172-3SA-CV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MQ172-3SA-CV
MQ172-3SA-CV
MQ172 Series Plug

MQ172-3SA-CV(50)

Digi-Key Part Number
H10485-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
MQ172-3SA-CV(50)
Supplier
Description
CONN PLUG 3POS SOLDER GOLD
Detailed Description
3 Position Rectangular Plug Connector Solder Gold -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tray
Part Status
Obsolete
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Solder
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
*MQ172-3SA-CV(50)
H10485
MQ1723SACV50
Standard Package50
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MQ172-3SA-CV(30)Hirose Electric Co Ltd1,340H125249-ND$2.04000Similar