8-SMD GULL WING TOP PORT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXA4101AC6U

Digi-Key Part Number
MPXA4101AC6U-ND
Manufacturer
Manufacturer Product Number
MPXA4101AC6U
Description
PRESSURE SENS 14.8PSI MAX 8-SOP
Detailed Description
Pressure Sensor 2.18PSI ~ 14.79PSI (15kPa ~ 102kPa) Absolute Male - 0.13" (3.17mm) Tube 0.25 V ~ 4.95 V 8-SMD, Gull Wing, Top Port
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tube
Product Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.18PSI ~ 14.79PSI (15kPa ~ 102kPa)
Output Type
Analog Voltage
Output
0.25 V ~ 4.95 V
Accuracy
±1.72%
Voltage - Supply
4.85V ~ 5.35V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package40