MPX12GP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 200
Unit Price: $11.90000
Datasheet
4 SIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX12GP

DigiKey Part Number
MPX12GP-ND
Manufacturer
Manufacturer Product Number
MPX12GP
Description
SENSOR 1.45PSIG 0.19" .055V
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 55 mV (3V) 4-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 55 mV (3V)
Accuracy
±5%
Voltage - Supply
3V ~ 6V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
10.88PSI (75kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
4-SIP Module
Supplier Device Package
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes