
MPRM48NF480M500A00 | ||
---|---|---|
Digi-Key Part Number | MPRM48NF480M500A00-ND | |
Manufacturer | ||
Manufacturer Product Number | MPRM48NF480M500A00 | |
Description | DC DC CONVERTER 48V 500W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Pre-Regulator Module DC DC Converter 1 Output 48V 10.42A 38V - 55V Input | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 38V | |
Voltage - Input (Max) | 55V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 500 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 97.8% | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm) |
Resource Type | Link |
---|---|
Environmental Information | Vicor REACH |
PCN Design/Specification | Multiple Devices MSL 06/Jan/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $603.97000 | $603.97 |
10 | $479.75300 | $4,797.53 |
Attribute | Description |
---|---|
Standard Package | 25 |