MP0591-200 | |
---|---|
DigiKey Part Number | 240-2264-ND |
Manufacturer | |
Manufacturer Product Number | MP0591-200 |
Description | FERRITE PLATE 24MO SHLFLIFE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MP0591-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.591" L x 0.591" W (15.00mm x 15.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.42100 | $4.21 |
25 | $0.36280 | $9.07 |
40 | $0.33550 | $13.42 |
80 | $0.29813 | $23.85 |
230 | $0.24709 | $56.83 |
440 | $0.21873 | $96.24 |
4,320 | $0.17313 | $747.92 |