Xnova Cube Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-1616-1100-35-80

Digi-Key Part Number
1214-1519-2-ND - Tape & Reel (TR)
1214-1519-1-ND - Cut Tape (CT)
1214-1519-6-ND - Digi-Reel®
Manufacturer
Luminus Devices Inc.
Manufacturer Product Number
MP-1616-1100-35-80
Supplier
Description
LED XNOVA WARM WHT 3500K SMD
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
LED Lighting series White, Warm 3500K 3.3V 150mA 170° 0606 (1616 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Luminus Devices Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Warm
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
61lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
123 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
170°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
1616
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
22°C/W
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.18500$1.85
100$0.08600$8.60
500$0.07936$39.68
1,000$0.06216$62.16
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06083$182.49
6,000$0.05290$317.40
15,000$0.04761$714.15
30,000$0.04232$1,269.60
75,000$0.03835$2,876.25
Additional Resources
AttributeDescription
Other Names
1214-1519-6
1214-1519-1
1214-1519-2
MP-1616-1100-35-80-ND
Standard Package3,000