
MNR12ERAPJ220 | ||
---|---|---|
Digi-Key Part Number | RHM1381TR-ND - Tape & Reel (TR) RHM1381CT-ND - Cut Tape (CT) RHM1381DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MNR12ERAPJ220 | |
Description | RES ARRAY 2 RES 22 OHM 0606 | |
Detailed Description | 22 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606, Convex | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rohm Semiconductor | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Discontinued at Digi-Key | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0606, Convex | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | MNR12ERAPx Series Spec Sheet |
PCN Obsolescence/ EOL | MCR/MNR Series 04/Arp/2017 |
HTML Datasheet | MNR12ERAPx Series Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0020 |
Attribute | Description |
---|---|
Other Names | RHM1381CT RHM1381TR RHM1381DKR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
EXB-34V220JV | Panasonic Electronic Components | 572,077 | Y8220CT-ND | $0.23000 | Direct |