MNI-6-8

DigiKey Part Number
RP351-ND
Manufacturer
Manufacturer Product Number
MNI-6-8
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.173" (4.40mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
MNI-6-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.140" (3.56mm)
Diameter - Outside
0.290" (7.37mm)
Diameter - Shoulder
0.170" (4.32mm)
Thickness - Overall
0.173" (4.40mm)
Length - Below Head
0.125" (3.18mm) 1/8"
Material
Nylon
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.17900$1.79
100$0.14300$14.30
1,000$0.12152$121.52
5,000$0.09650$482.50
Manufacturers Standard Package