


MMZ1005AFZ181VT000 | ||
---|---|---|
Digi-Key Part Number | 445-172710-2-ND - Tape & Reel (TR) 445-172710-1-ND - Cut Tape (CT) 445-172710-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMZ1005AFZ181VT000 | |
Description | FERRITE BEAD 180 OHM 0402 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 1.6Ohm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resource Type | Link |
---|---|
Datasheets | MMZ1005-V Series |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MMZ1005-V Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
10 | $0.15900 | $1.59 |
25 | $0.12360 | $3.09 |
50 | $0.10260 | $5.13 |
100 | $0.08840 | $8.84 |
250 | $0.07072 | $17.68 |
500 | $0.06364 | $31.82 |
1,000 | $0.05302 | $53.02 |
5,000 | $0.04949 | $247.45 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04772 | $477.20 |
20,000 | $0.04543 | $908.60 |
30,000 | $0.04419 | $1,325.70 |
Attribute | Description |
---|---|
Other Names | 445-172710-1 445-172710-2 445-172710-6 2266-MMZ1005AFZ181VT000 |
Standard Package | 10,000 |