MMZ0603S471CT000

DigiKey Part Number
445-MMZ0603S471CT000TR-ND - Tape & Reel (TR)
445-MMZ0603S471CT000CT-ND - Cut Tape (CT)
445-MMZ0603S471CT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603S471CT000
Description
FERRITE BEAD 470 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603S471CT000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.3Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.16900$1.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02912$436.80
Manufacturers Standard Package