MMZ0603F750ET000

DigiKey Part Number
445-172708-2-ND - Tape & Reel (TR)
445-172708-1-ND - Cut Tape (CT)
445-172708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603F750ET000
Description
FERRITE BEAD 75 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
75 Ohms @ 100 MHz
Current Rating (Max)
125mA
DC Resistance (DCR) (Max)
2.6Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.23100$2.31
25$0.19160$4.79
50$0.16540$8.27
100$0.14880$14.88
250$0.12564$31.41
500$0.11242$56.21
1,000$0.09588$95.88
5,000$0.08927$446.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.08266$1,239.90
Manufacturers Standard Package