
MMZ0603D121ET000 | ||
---|---|---|
Digi-Key Part Number | 445-172706-2-ND - Tape & Reel (TR) 445-172706-1-ND - Cut Tape (CT) 445-172706-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMZ0603D121ET000 | |
Description | FERRITE BEAD 120 OHM 0201 1LN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.4Ohm | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TDK Corporation | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 125mA | |
DC Resistance (DCR) (Max) | 2.4Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MMZ-E Series Brief |
Forum Discussions | TDK Corporation MMZ and MPZ Series Ferrite Beads Part Number Breakdown |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.22700 | $2.27 |
25 | $0.18800 | $4.70 |
50 | $0.16220 | $8.11 |
100 | $0.14590 | $14.59 |
250 | $0.12320 | $30.80 |
500 | $0.11024 | $55.12 |
1,000 | $0.09402 | $94.02 |
5,000 | $0.08754 | $437.70 |
Qty | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08105 | $1,215.75 |
Attribute | Description |
---|---|
Other Names | 445-172706-6 445-172706-2 445-172706-1 |
Standard Package | 15,000 |