MMZ0603D121CTD25 | |
---|---|
DigiKey Part Number | 445-MMZ0603D121CTD25TR-ND - Tape & Reel (TR) 445-MMZ0603D121CTD25CT-ND - Cut Tape (CT) 445-MMZ0603D121CTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603D121CTD25 |
Description | FERRITE BEAD 120 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 100mA 1.4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 1.4Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.11700 | $1.17 |
25 | $0.09120 | $2.28 |
50 | $0.07560 | $3.78 |
100 | $0.06510 | $6.51 |
250 | $0.05212 | $13.03 |
500 | $0.04690 | $23.45 |
1,000 | $0.03909 | $39.09 |
5,000 | $0.03648 | $182.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03163 | $474.45 |