SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-363
MMBZ Series 200mW Circuit

MMBZ5252BS-7-F

Digi-Key Part Number
MMBZ5252BS-FDITR-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
MMBZ5252BS-7-F
Supplier
Description
DIODE ZENER ARRAY 24V SOT363
Manufacturer Standard Lead Time
46 Weeks
Detailed Description
Zener Diode Array
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
*
Package
Tape & Reel (TR)
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.08316$249.48
6,000$0.07484$449.04
Additional Resources
AttributeDescription
Other Names
31-MMBZ5252BS-7-FTR
MMBZ5252BS-FDITR
MMBZ5252BS-FDICT
MMBZ5252BS-FDIDKR
MMBZ5252BS7F
Standard Package3,000