SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5228BW-7-F

Digi-Key Part Number
MMBZ5228BW-FDITR-ND - Tape & Reel (TR)
MMBZ5228BW-FDICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
MMBZ5228BW-7-F
Supplier
Description
DIODE ZENER 3.9V 200MW SOT323
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
Zener Diode
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
*
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Attribute
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
HTSUS8541.10.0050
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.06930$207.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.34000$0.34
10$0.25200$2.52
100$0.14270$14.27
500$0.09450$47.25
Additional Resources
Attribute
Other Names
MMBZ5228BW-FDICT
MMBZ5228BW-FDITR
MMBZ5228BW-FDIDKR
31-MMBZ5228BW-7-FTR
MMBZ5228BW7F
Standard Package3,000