
MMA8652FCR1 | ||
---|---|---|
Digi-Key Part Number | MMA8652FCR1TR-ND - Tape & Reel (TR) MMA8652FCR1CT-ND - Cut Tape (CT) MMA8652FCR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMA8652FCR1 | |
Description | ACCELEROMETER 2-8G I2C 10DFN | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.78Hz ~ 400Hz 10-DFN (2x2) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.78Hz ~ 400Hz | |
Output Type | I²C | |
Voltage - Supply | 1.95V ~ 3.6V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MMA8652FC |
Environmental Information | |
Design Resources | |
Featured Product | K27/K28 USB ARM Cortex-M4 MCUs |
PCN Obsolescence/ EOL | Mult Dev EOL 26/Sep/2020 |
PCN Assembly/Origin | COO/Label 15-apr-2022 |
PCN Packaging | |
HTML Datasheet | MMA8652FC |
EDA Models | MMA8652FCR1 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.52000 | $2.52 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $1.02000 | $3,060.00 |
Attribute | Description |
---|---|
Other Names | MMA8652FCR1CT 935310642115 MMA8652FCR1DKR MMA8652FCR1TR |
Standard Package | 3,000 |