USD

16-SOIC
16-SOIC
MMA(1,2)2xx(EG,D,EGR) Top
MMA(1,2)2xx(EG,D,EGR) Side

MMA1210EGR2

Digi-Key Part Number
MMA1210EGR2TR-ND - Tape & Reel (TR)
MMA1210EGR2CT-ND - Cut Tape (CT)
MMA1210EGR2DKR-ND - Digi-Reel®
Manufacturer
NXP USA Inc.
Manufacturer Product Number
MMA1210EGR2
Supplier
Description
ACCEL 112.5G ANALOG 16SOIC
Detailed Description
Accelerometer Z Axis ±112.5g 400Hz 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NXP USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Analog
Axis
Z
Acceleration Range
±112.5g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
20
Bandwidth
400Hz
Output Type
Analog Voltage
Voltage - Supply
4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9960
Additional Resources
AttributeDescription
Other NamesMMA1210EGR2TR
Standard Package1,000