
MLZ1608N3R3LT000 | ||
---|---|---|
Digi-Key Part Number | 445-MLZ1608N3R3LT000TR-ND - Tape & Reel (TR) 445-MLZ1608N3R3LT000CT-ND - Cut Tape (CT) 445-MLZ1608N3R3LT000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLZ1608N3R3LT000 | |
Description | FIXED IND 3.3UH 450MA 270MOHM SM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 450 mA 270mOhm 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 85mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | MLZ1608 Series |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MLZ1608 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.13600 | $1.36 |
25 | $0.12120 | $3.03 |
50 | $0.10300 | $5.15 |
100 | $0.09090 | $9.09 |
250 | $0.08332 | $20.83 |
500 | $0.07576 | $37.88 |
1,000 | $0.06363 | $63.63 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05454 | $218.16 |
8,000 | $0.05151 | $412.08 |
12,000 | $0.04848 | $581.76 |
28,000 | $0.04697 | $1,315.16 |
100,000 | $0.04394 | $4,394.00 |
Attribute | Description |
---|---|
Other Names | 445-MLZ1608N3R3LT000CT 445-MLZ1608N3R3LT000DKR 445-MLZ1608N3R3LT000TR |
Standard Package | 4,000 |