
MLJ1608WR15JT000 | ||
---|---|---|
Digi-Key Part Number | 445-181511-2-ND - Tape & Reel (TR) 445-181511-1-ND - Cut Tape (CT) 445-181511-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLJ1608WR15JT000 | |
Description | FIXED IND 150NH 700MA 160MOHM SM | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 150 nH Shielded Multilayer Inductor 700 mA 160mOhm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | MLJ1608 Series |
Environmental Information | TDK Corporation Environment Page |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.28000 | $0.28 |
10 | $0.24700 | $2.47 |
25 | $0.21640 | $5.41 |
50 | $0.18540 | $9.27 |
100 | $0.17000 | $17.00 |
250 | $0.15448 | $38.62 |
500 | $0.14524 | $72.62 |
1,000 | $0.11124 | $111.24 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10506 | $420.24 |
8,000 | $0.09888 | $791.04 |
12,000 | $0.09579 | $1,149.48 |
28,000 | $0.09270 | $2,595.60 |
100,000 | $0.08652 | $8,652.00 |
Attribute | Description |
---|---|
Other Names | 445-181511-2 445-181511-6 445-181511-1 |
Standard Package | 4,000 |