
MLJ1005WR56JT000 | ||
---|---|---|
Digi-Key Part Number | 445-180958-2-ND - Tape & Reel (TR) 445-180958-1-ND - Cut Tape (CT) 445-180958-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLJ1005WR56JT000 | |
Description | FIXED IND 560NH 250MA 1.4OHM SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 560 nH Shielded Multilayer Inductor 250 mA 1.4Ohm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | MLJ1005 Series |
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.26700 | $2.67 |
25 | $0.23320 | $5.83 |
50 | $0.20000 | $10.00 |
100 | $0.18330 | $18.33 |
250 | $0.16664 | $41.66 |
500 | $0.15666 | $78.33 |
1,000 | $0.11999 | $119.99 |
2,500 | $0.11332 | $283.30 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10332 | $1,033.20 |
30,000 | $0.09999 | $2,999.70 |
50,000 | $0.09666 | $4,833.00 |
100,000 | $0.09332 | $9,332.00 |
Attribute | Description |
---|---|
Other Names | 478-12294-2-ND 445-180958-2 478-12294-1-ND 445-180958-6 478-12294-6 478-12294-6-ND 478-12294-2 445-180958-1 478-12294-1 |
Standard Package | 10,000 |