MLG1005S2N7CTD25 | |
---|---|
DigiKey Part Number | 445-174060-2-ND - Tape & Reel (TR) 445-174060-1-ND - Cut Tape (CT) 445-174060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N7CTD25 |
Description | FIXED IND 2.7NH 800MA 150MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 800 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N7CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.09600 | $0.96 |
25 | $0.08560 | $2.14 |
50 | $0.07540 | $3.77 |
100 | $0.06660 | $6.66 |
250 | $0.05784 | $14.46 |
500 | $0.05488 | $27.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04802 | $480.20 |
20,000 | $0.04606 | $921.20 |
30,000 | $0.04557 | $1,367.10 |
50,000 | $0.04508 | $2,254.00 |
70,000 | $0.04410 | $3,087.00 |
100,000 | $0.04312 | $4,312.00 |
250,000 | $0.03938 | $9,845.00 |