M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S2N0BT000

Digi-Key Part Number
445-16277-2-ND - Tape & Reel (TR)
445-16277-1-ND - Cut Tape (CT)
445-16277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S2N0BT000
Description
FIXED IND 2NH 900MA 150 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ceramic, Non-Magnetic
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
7 @ 100MHz
Frequency - Self Resonant
7.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Package / Case
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.14000$0.14
10$0.12300$1.23
25$0.10920$2.73
50$0.09280$4.64
100$0.08180$8.18
250$0.07500$18.75
500$0.06818$34.09
1,000$0.05727$57.27
2,500$0.04909$122.73
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.04363$436.30
30,000$0.04227$1,268.10
50,000$0.04091$2,045.50
100,000$0.03954$3,954.00
Additional Resources
AttributeDescription
Other Names
MLG1005S2N0BT000-ND
445-16277-1
445-16277-2
445-16277-6
Standard Package10,000