MLG1005S0N7CT000 | |
---|---|
DigiKey Part Number | 445-3032-2-ND - Tape & Reel (TR) 445-3032-1-ND - Cut Tape (CT) 445-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S0N7CT000 |
Description | FIXED IND 0.7NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S0N7CT000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 0.7 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.12000 | $0.12 |
10 | $0.06000 | $0.60 |
100 | $0.05190 | $5.19 |
1,000 | $0.04575 | $45.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04018 | $401.80 |
20,000 | $0.03528 | $705.60 |
30,000 | $0.03479 | $1,043.70 |
50,000 | $0.03430 | $1,715.00 |
70,000 | $0.03381 | $2,366.70 |
100,000 | $0.03332 | $3,332.00 |