
MLG1005S0N5CTD25 | ||
---|---|---|
Digi-Key Part Number | 445-174045-2-ND - Tape & Reel (TR) 445-174045-1-ND - Cut Tape (CT) 445-174045-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLG1005S0N5CTD25 | |
Description | FIXED IND 0.5NH 1A 100 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 0.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ceramic, Non-Magnetic | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | MLG1005S Series, Automotive |
Other Related Documents | |
Product Training Modules | |
Environmental Information | TDK Corporation Environment Page |
EDA Models | |
Product Drawings | 1005 (0402) Footprint |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.14300 | $1.43 |
25 | $0.12720 | $3.18 |
50 | $0.10820 | $5.41 |
100 | $0.09540 | $9.54 |
250 | $0.08748 | $21.87 |
500 | $0.07954 | $39.77 |
1,000 | $0.06681 | $66.81 |
2,500 | $0.05727 | $143.18 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05090 | $509.00 |
30,000 | $0.04931 | $1,479.30 |
50,000 | $0.04772 | $2,386.00 |
100,000 | $0.04613 | $4,613.00 |
Attribute | Description |
---|---|
Other Names | 445-174045-1 445-174045-6 445-174045-2 MLG1005S0N5CTD25-ND |
Standard Package | 10,000 |