MLG0603S5N1HTD25 | |
---|---|
DigiKey Part Number | 445-MLG0603S5N1HTD25TR-ND - Tape & Reel (TR) 445-MLG0603S5N1HTD25CT-ND - Cut Tape (CT) 445-MLG0603S5N1HTD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S5N1HTD25 |
Description | FIXED IND 5.1NH 250MA 450MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S5N1HTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 5.1 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05700 | $0.57 |
25 | $0.04720 | $1.18 |
50 | $0.03720 | $1.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.03038 | $455.70 |
30,000 | $0.02989 | $896.70 |
45,000 | $0.02940 | $1,323.00 |
75,000 | $0.02885 | $2,163.75 |
150,000 | $0.02772 | $4,158.00 |