%20TDK.jpg)
%20TDK.jpg)

MLF2012DR68JT000 | ||
---|---|---|
Digi-Key Part Number | 445-181348-2-ND - Tape & Reel (TR) 445-181348-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MLF2012DR68JT000 | |
Description | FIXED IND 680NH 150MA 600MOHM SM | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 680 nH Shielded Multilayer Inductor 150 mA 600mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
Resource Type | Link |
---|---|
Datasheets | MLF2012 Series |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
HTML Datasheet | MLF2012 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.19500 | $1.95 |
25 | $0.17360 | $4.34 |
50 | $0.14760 | $7.38 |
100 | $0.13030 | $13.03 |
250 | $0.11944 | $29.86 |
500 | $0.10858 | $54.29 |
1,000 | $0.09120 | $91.20 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.09121 | $182.42 |
4,000 | $0.07818 | $312.72 |
6,000 | $0.07383 | $442.98 |
10,000 | $0.06949 | $694.90 |
50,000 | $0.06515 | $3,257.50 |
100,000 | $0.06297 | $6,297.00 |
Attribute | Description |
---|---|
Other Names | MLF2012DR68J 445-181348-1 MLF2012DR68J-ND MLF2012DR68JT000-ND 445-181348-2 |
Standard Package | 2,000 |