

%20TDK.jpg)
MLF2012DR33JTD25 | ||
---|---|---|
Digi-Key Part Number | 445-17000-2-ND - Tape & Reel (TR) 445-17000-1-ND - Cut Tape (CT) 445-17000-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLF2012DR33JTD25 | |
Description | FIXED IND 330NH 250MA 400MOHM SM | |
Manufacturer Standard Lead Time | 52 Weeks | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 400mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | MLF2012 Series, Automotive |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.26100 | $2.61 |
25 | $0.22800 | $5.70 |
50 | $0.19540 | $9.77 |
100 | $0.17910 | $17.91 |
250 | $0.16288 | $40.72 |
500 | $0.15310 | $76.55 |
1,000 | $0.11726 | $117.26 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11075 | $443.00 |
8,000 | $0.10423 | $833.84 |
12,000 | $0.10098 | $1,211.76 |
28,000 | $0.09772 | $2,736.16 |
100,000 | $0.09120 | $9,120.00 |
Attribute | Description |
---|---|
Other Names | 445-17000-2 445-17000-1 445-17000-ND MLF2012DR33JTD25-ND 445-17000-6 |
Standard Package | 4,000 |