

%20TDK.jpg)
MLF2012A2R2KTD25 | ||
---|---|---|
Digi-Key Part Number | 445-173933-2-ND - Tape & Reel (TR) 445-173933-1-ND - Cut Tape (CT) 445-173933-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLF2012A2R2KTD25 | |
Description | FIXED IND 2.2UH 50MA 500MOHM SMD | |
Manufacturer Standard Lead Time | 25 Weeks | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 45 @ 10MHz | |
Frequency - Self Resonant | 80MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
Resource Type | Link |
---|---|
Datasheets | MLF2012 Series, Automotive |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
PCN Part Number | Multilayer Inductor Part Number Change 2014 |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.22300 | $2.23 |
25 | $0.19520 | $4.88 |
50 | $0.16720 | $8.36 |
100 | $0.15330 | $15.33 |
250 | $0.13936 | $34.84 |
500 | $0.13102 | $65.51 |
1,000 | $0.10035 | $100.35 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09478 | $379.12 |
8,000 | $0.08920 | $713.60 |
12,000 | $0.08642 | $1,037.04 |
28,000 | $0.08363 | $2,341.64 |
100,000 | $0.07805 | $7,805.00 |
Attribute | Description |
---|---|
Other Names | 445-173933-1 445-173933-2 MLF2012A2R2KTD25-ND 445-173933-6 |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CV201210-2R2K | Bourns Inc. | 22,370 | CV201210-2R2KCT-ND | $0.10000 | Similar |