.jpg)
.jpg)


MLF1608E6R8JT000 | ||
---|---|---|
Digi-Key Part Number | 445-MLF1608E6R8JT000TR-ND - Tape & Reel (TR) 445-MLF1608E6R8JT000CT-ND - Cut Tape (CT) 445-MLF1608E6R8JT000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLF1608E6R8JT000 | |
Description | FIXED IND 6.8UH 15MA 1.3 OHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 6.8 µH Shielded Multilayer Inductor 15 mA 1.3Ohm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 35 @ 4MHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | MLF1608 Series |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MLF1608 Series |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.19100 | $1.91 |
25 | $0.16960 | $4.24 |
50 | $0.14420 | $7.21 |
100 | $0.12730 | $12.73 |
250 | $0.11664 | $29.16 |
500 | $0.10604 | $53.02 |
1,000 | $0.08908 | $89.08 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07636 | $305.44 |
8,000 | $0.07211 | $576.88 |
12,000 | $0.06787 | $814.44 |
28,000 | $0.06575 | $1,841.00 |
100,000 | $0.06151 | $6,151.00 |
Attribute | Description |
---|---|
Other Names | 445-MLF1608E6R8JT000DKR |
Standard Package | 4,000 |