0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
MLF1608, MLZ1608 Top

MLF1608DR22KTD25

Digi-Key Part Number
445-16956-2-ND - Tape & Reel (TR)
445-16956-1-ND - Cut Tape (CT)
445-16956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608DR22KTD25
Description
FIXED IND 220NH 150MA 550MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
220 nH Shielded Multilayer Inductor 150 mA 550mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Material - Core
Ferrite
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
550mOhm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
290MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Package / Case
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.20600$2.06
25$0.18040$4.51
50$0.15460$7.73
100$0.14170$14.17
250$0.12876$32.19
500$0.12104$60.52
1,000$0.09272$92.72
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08757$350.28
8,000$0.08242$659.36
12,000$0.07984$958.08
28,000$0.07727$2,163.56
100,000$0.07211$7,211.00
Additional Resources
AttributeDescription
Other Names
445-16956-2
445-16956-1
445-16956-6
MLF1608DR22KTD25-ND
445-16956-ND
Standard Package4,000