.jpg)
.jpg)

MLF1608A2R7JTD25 | ||
---|---|---|
Digi-Key Part Number | 445-16928-2-ND - Tape & Reel (TR) 445-16928-1-ND - Cut Tape (CT) 445-16928-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLF1608A2R7JTD25 | |
Description | FIXED IND 2.7UH 30MA 1.15OHM SMD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 2.7 µH Shielded Multilayer Inductor 30 mA 1.15Ohm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | 35 @ 10MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | MLF1608 Series, Automotive |
Product Training Modules | SMD Inductors |
Environmental Information | TDK Corporation Environment Page |
HTML Datasheet | MLF1608 Series, Automotive |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.29000 | $0.29 |
10 | $0.25500 | $2.55 |
25 | $0.22280 | $5.57 |
50 | $0.19080 | $9.54 |
100 | $0.17500 | $17.50 |
250 | $0.15908 | $39.77 |
500 | $0.14954 | $74.77 |
1,000 | $0.11453 | $114.53 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10817 | $432.68 |
8,000 | $0.10181 | $814.48 |
12,000 | $0.09863 | $1,183.56 |
28,000 | $0.09545 | $2,672.60 |
100,000 | $0.08908 | $8,908.00 |
Attribute | Description |
---|---|
Other Names | 445-16928-1 445-16928-2 MLF1608A2R7JTD25-ND 445-16928-6 445-16928-ND |
Standard Package | 4,000 |