0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric)
MLF1608, MLZ1608 Top

MLF1608A1R0MTA00

Digi-Key Part Number
445-6219-2-ND - Tape & Reel (TR)
445-6219-1-ND - Cut Tape (CT)
445-6219-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
MLF1608A1R0MTA00
Supplier
Description
FIXED IND 1UH 50MA 500 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1 µH Shielded Multilayer Inductor 50 mA 500mOhm Max 0603 (1608 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
50 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.17000$0.17
10$0.15300$1.53
25$0.13560$3.39
50$0.11540$5.77
100$0.10170$10.17
250$0.09328$23.32
500$0.08478$42.39
1,000$0.07122$71.22
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.06105$244.20
8,000$0.05766$461.28
Additional Resources
AttributeDescription
Other Names
445-6219-6
MLF1608A1R0MTA00INACTIVE
445-6219-2
445-6219-1
MLF1608A1R0MTA00-ND
MLF1608A1R0MT000
MLF1608A1R0M
Standard Package4,000